TLK2521IPAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 282
Unit Price: 29,73000 €
Datasheet
2.5Gbps Serializer/Deserializer 18/1 Input 1/18 Output 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK2521IPAP

DigiKey Part Number
296-15315-ND
Manufacturer
Manufacturer Product Number
TLK2521IPAP
Description
IC SERDES 2.5GBPS 64HTQFP
Customer Reference
Detailed Description
2.5Gbps Serializer/Deserializer 18/1 Input 1/18 Output 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TLK2521IPAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Serializer/Deserializer
Data Rate
2.5Gbps
Input Type
LVTTL
Output Type
TTL, VML
Number of Inputs
18/1
Number of Outputs
1/18
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes