
TLK2208BZPV | |
|---|---|
DigiKey Part Number | 296-21253-ND |
Manufacturer | |
Manufacturer Product Number | TLK2208BZPV |
Description | IC TRANSCEIVER FULL 8/8 289BGA |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full IEEE 802.3 289-BGA (19x19) |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 1.8V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 289-BGA |
Protocol IEEE 802.3 | Supplier Device Package 289-BGA (19x19) |
Number of Drivers/Receivers 8/8 | Base Product Number |

