
TLK2201RCPG4 | |
|---|---|
DigiKey Part Number | 2156-TLK2201RCPG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLK2201RCPG4 |
Description | IC ETHRNT XCVR 1-1.6GBPS 64HVQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 64-HVQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFP Exposed Pad | |
Supplier Device Package | 64-HVQFP | |
Base Product Number |
| Tray: | 3154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,71263 € | 255,08 € |
| Unit Price without VAT: | 6,71263 € |
|---|---|
| Unit Price with VAT: | 7,98803 € |

