
TLK2201BRCPR | |
|---|---|
DigiKey Part Number | TLK2201BRCPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLK2201BRCPR |
Description | IC TRANSCEIVER FULL 1/1 64HVQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK2201BRCPR Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 2.7V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 64-PowerVFQFP |
Protocol IEEE 802.3 | Supplier Device Package 64-HVQFP (10x10) |
Number of Drivers/Receivers 1/1 | Base Product Number |


