1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10)
PAP-64-TQFP Exp Pad Pkg

TLK2201BRCP

DigiKey Part Number
296-16728-ND
Manufacturer
Manufacturer Product Number
TLK2201BRCP
Description
IC TRANSCEIVER FULL 1/1 64HVQFP
Customer Reference
Detailed Description
1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TLK2201BRCP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 2.7V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
64-PowerVFQFP
Protocol
IEEE 802.3
Supplier Device Package
64-HVQFP (10x10)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 88.255 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

88.255In Stock
Ships from Rochester Electronics, LLC