
TLK2201BIRCPR | |
|---|---|
DigiKey Part Number | 296-41692-2-ND - Tape & Reel (TR) 296-41692-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLK2201BIRCPR |
Description | IC TRANSCEIVER FULL 1/1 64HVQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK2201BIRCPR Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 64-PowerVFQFP |
Protocol IEEE 802.3 | Supplier Device Package 64-HVQFP (10x10) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,08780 € | 7.087,80 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |


