1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK2201ARCPR

DigiKey Part Number
TLK2201ARCPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLK2201ARCPR
Description
IC TRANSCEIVER FULL 1/1 64HVQFP
Customer Reference
Detailed Description
1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TLK2201ARCPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 802.3
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-PowerVFQFP
Supplier Device Package
64-HVQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

19.000In Stock
Ships from Rochester Electronics, LLC