Similar

TLK2201AJRGQE | |
|---|---|
DigiKey Part Number | 296-18904-ND |
Manufacturer | |
Manufacturer Product Number | TLK2201AJRGQE |
Description | IC TXRX FULL 1/1 80BGA MICRSTAR |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 2.7V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 80-VFBGA |
Protocol IEEE 802.3 | Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLK2201BIRCP | Rochester Electronics, LLC | 58.975 | 2156-TLK2201BIRCP-ND | 13,55000 € | Similar |



