Similar

TLK1521IPAPG4 | |
|---|---|
DigiKey Part Number | TLK1521IPAPG4-ND |
Manufacturer | |
Manufacturer Product Number | TLK1521IPAPG4 |
Description | IC TXRX 1.3GBPS 18BIT 64-HTQFP |
Customer Reference | |
Detailed Description | 1.3Gbps Serializer/Deserializer 18/1 Input 1/18 Output 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK1521IPAPG4 Models |
Category | Number of Inputs 18/1 |
Manufacturer Texas Instruments | Number of Outputs 1/18 |
Packaging Tray | Voltage - Supply 2.3V ~ 2.7V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer/Deserializer | Mounting Type Surface Mount |
Data Rate 1.3Gbps | Package / Case 64-PowerTQFP |
Input Type LVTTL | Supplier Device Package 64-HTQFP (10x10) |
Output Type VML | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLK1501IRCP | Rochester Electronics, LLC | 3.281 | 2156-TLK1501IRCP-ND | 28,42000 € | Similar |


