1.5Gbps Serializer/Deserializer 16/1 Input 1/16 Output 64-HVQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK1501IRCPR

DigiKey Part Number
296-26775-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLK1501IRCPR
Description
IC TRANSCR 0.6-1.5GBPS 64HVQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5Gbps Serializer/Deserializer 16/1 Input 1/16 Output 64-HVQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TLK1501IRCPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
16/1
Manufacturer
Texas Instruments
Number of Outputs
1/16
Packaging
Tape & Reel (TR)
Voltage - Supply
2.3V ~ 2.7V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer/Deserializer
Mounting Type
Surface Mount
Data Rate
1.5Gbps
Package / Case
64-PowerVFQFP
Input Type
LVTTL
Supplier Device Package
64-HVQFP (10x10)
Output Type
CML
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.338 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00018,29498 €18.294,98 €
Manufacturers Standard Package
Unit Price without VAT:18,29498 €
Unit Price with VAT:21,77103 €

Other Suppliers on DigiKey

1.338In Stock
Ships from Rochester Electronics, LLC