
TLK1221RHAR | |
|---|---|
DigiKey Part Number | 296-39252-2-ND - Tape & Reel (TR) 296-39252-1-ND - Cut Tape (CT) 296-39252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK1221RHAR |
Description | IC TRANSCEIVER FULL 1/1 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TLK1221RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 6,81900 € | 68,19 € |
| 25 | 6,33800 € | 158,45 € |
| 100 | 5,80920 € | 580,92 € |
| 250 | 5,72112 € | 1.430,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,14798 € | 12.869,95 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |



