
TLK1221RHAR | |
|---|---|
DigiKey Part Number | 296-39252-2-ND - Tape & Reel (TR) 296-39252-1-ND - Cut Tape (CT) 296-39252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK1221RHAR |
Description | IC TRANSCEIVER FULL 1/1 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TLK1221RHAR Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 40-VFQFN Exposed Pad |
Protocol IEEE 802.3 | Supplier Device Package 40-VQFN (6x6) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 10 | 7,42200 € | 74,22 € |
| 25 | 6,90560 € | 172,64 € |
| 100 | 6,33740 € | 633,74 € |
| 250 | 6,26408 € | 1.566,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,62715 € | 14.067,88 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |


