Networking Interface 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK1102ERGET

DigiKey Part Number
296-TLK1102ERGETTR-ND - Tape & Reel (TR)
296-TLK1102ERGETCT-ND - Cut Tape (CT)
296-TLK1102ERGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLK1102ERGET
Description
IC INTERFACE SPECIALIZED 24VQFN
Customer Reference
Detailed Description
Networking Interface 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLK1102ERGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Networking
Interface
2-Wire Serial
Voltage - Supply
2.95V ~ 3.6V
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
131,86000 €31,86 €
1025,92300 €259,23 €
2524,43960 €610,99 €
10022,80930 €2.280,93 €
Unit Price without VAT:31,86000 €
Unit Price with VAT:37,91340 €

Other Suppliers on DigiKey

51.487In Stock
Ships from Rochester Electronics, LLC