


TLK1101ERGPT | |
|---|---|
DigiKey Part Number | 296-22844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLK1101ERGPT |
Description | IC INTERFACE SPECIALIZED 20QFN |
Customer Reference | |
Detailed Description | Digital High-Speed Link Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLK1101ERGPT Models |
Category | Voltage - Supply 2.95V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 20-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 20-QFN (4x4) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Digital High-Speed Link | Base Product Number |
Interface 2-Wire Serial |

