
TLK1101ERGPR | |
|---|---|
DigiKey Part Number | TLK1101ERGPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLK1101ERGPR |
Description | IC INTERFACE SPECIALIZED 20QFN |
Customer Reference | |
Detailed Description | Data Management Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLK1101ERGPR Models |
Category | Voltage - Supply 2.95V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 20-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 20-QFN (4x4) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Data Management | Base Product Number |
Interface 2-Wire Serial |

