1/1 Transceiver MII, RMII 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK106LRHBT

DigiKey Part Number
296-TLK106LRHBTTR-ND - Tape & Reel (TR)
296-TLK106LRHBTCT-ND - Cut Tape (CT)
296-TLK106LRHBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLK106LRHBT
Description
IC TRANSCEIVER 1/1 32VQFN
Customer Reference
Detailed Description
1/1 Transceiver MII, RMII 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLK106LRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.007
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,87000 €5,87 €
104,51800 €45,18 €
254,18080 €104,52 €
1003,81030 €381,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,63364 €908,41 €
5003,52716 €1.763,58 €
7503,47380 €2.605,35 €
1.2503,41474 €4.268,43 €
1.7503,38019 €5.915,33 €
2.5003,34698 €8.367,45 €
Manufacturers Standard Package
Unit Price without VAT:5,87000 €
Unit Price with VAT:6,98530 €