
TLK100EXTEVM | |
|---|---|
DigiKey Part Number | 296-29306-ND |
Manufacturer | |
Manufacturer Product Number | TLK100EXTEVM |
Description | EVAL BOARD FOR TLK100 |
Customer Reference | |
Detailed Description | TLK100 - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | - | |
Utilized IC / Part | TLK100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,19000 € | 91,19 € |
| Unit Price without VAT: | 91,19000 € |
|---|---|
| Unit Price with VAT: | 108,51610 € |

