
TLK10034EVM | |
|---|---|
DigiKey Part Number | 296-52458-ND |
Manufacturer | |
Manufacturer Product Number | TLK10034EVM |
Description | EVAL BOARD FOR TLK10034 |
Customer Reference | |
Detailed Description | TLK10034 - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver | |
Embedded | - | |
Utilized IC / Part | TLK10034 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

