TLK1002RGE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 642
Unit Price: 0,00000 €
Datasheet
2/2 Transceiver Gigabit Ethernet 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK1002RGE

DigiKey Part Number
TLK1002RGE-ND
Manufacturer
Manufacturer Product Number
TLK1002RGE
Description
IC TRANSCEIVER 2/2 24VQFN
Customer Reference
Detailed Description
2/2 Transceiver Gigabit Ethernet 24-VQFN (4x4)
EDA/CAD Models
TLK1002RGE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
Gigabit Ethernet
Number of Drivers/Receivers
2/2
Duplex
-
Data Rate
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.594 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.594In Stock
Ships from Rochester Electronics, LLC