
TLK10002CTR | |
|---|---|
DigiKey Part Number | 296-28639-ND |
Manufacturer | |
Manufacturer Product Number | TLK10002CTR |
Description | IC TRANSCEIVER FULL 2/2 144FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full MDIO 144-FCBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TLK10002CTR Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 144-BBGA, FCBGA |
Protocol MDIO | Supplier Device Package 144-FCBGA (13x13) |
Number of Drivers/Receivers 2/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 33,31983 € | 3.965,06 € |
| Unit Price without VAT: | 33,31983 € |
|---|---|
| Unit Price with VAT: | 39,65060 € |

