
TLIN2029DRQ1 | |
|---|---|
DigiKey Part Number | 296-50489-2-ND - Tape & Reel (TR) 296-50489-1-ND - Cut Tape (CT) 296-50489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN2029DRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN2029DRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,00960 € | 25,24 € |
| 100 | 0,89900 € | 89,90 € |
| 250 | 0,84624 € | 211,56 € |
| 500 | 0,81446 € | 407,23 € |
| 1.000 | 0,78830 € | 788,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76068 € | 1.901,70 € |
| 5.000 | 0,74404 € | 3.720,20 € |
| 7.500 | 0,73571 € | 5.517,82 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

