
TLIN2029DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-51681-2-ND - Tape & Reel (TR) 296-51681-1-ND - Cut Tape (CT) 296-51681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN2029DRBRQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN2029DRBRQ1 Models |
Category | Voltage - Supply 4V ~ 48V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol LIN | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSON (3x3) |
Receiver Hysteresis 200 mV | Base Product Number |
Data Rate 20kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74659 € | 2.239,77 € |
| 6.000 | 0,73097 € | 4.385,82 € |
| 9.000 | 0,72315 € | 6.508,35 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

