1/1 Transceiver Half LIN 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN2029ADRQ1

DigiKey Part Number
296-TLIN2029ADRQ1TR-ND - Tape & Reel (TR)
296-TLIN2029ADRQ1CT-ND - Cut Tape (CT)
296-TLIN2029ADRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN2029ADRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LIN 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLIN2029ADRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
100kbps
Voltage - Supply
4V ~ 48V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,78900 €7,89 €
250,71440 €17,86 €
1000,63190 €63,19 €
2500,59248 €148,12 €
5000,56878 €284,39 €
1.0000,55829 €558,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52865 €1.321,62 €
5.0000,51623 €2.581,15 €
7.5000,51001 €3.825,07 €
12.5000,50312 €6.289,00 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €