
TLIN2022DMTRQ1 | |
|---|---|
DigiKey Part Number | TLIN2022DMTRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLIN2022DMTRQ1 |
Description | IC TRANSCEIVER 2/2 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver LIN 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04670 € | 3.140,10 € |
| 6.000 | 1,02608 € | 6.156,48 € |
| Unit Price without VAT: | 1,04670 € |
|---|---|
| Unit Price with VAT: | 1,24557 € |

