
TLIN2022ADRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN2022ADRQ1TR-ND - Tape & Reel (TR) 296-TLIN2022ADRQ1CT-ND - Cut Tape (CT) 296-TLIN2022ADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN2022ADRQ1 |
Description | IC TRANSCEIVER HALF 2/2 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half LIN 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN2022ADRQ1 Models |
Category | Data Rate 100kbps |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LIN | Mounting Type Surface Mount |
Number of Drivers/Receivers 2/2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 14-SOIC |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,28840 € | 32,21 € |
| 100 | 1,15200 € | 115,20 € |
| 250 | 1,08684 € | 271,71 € |
| 500 | 1,04758 € | 523,79 € |
| 1.000 | 1,01527 € | 1.015,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95258 € | 2.381,45 € |
| 5.000 | 0,93262 € | 4.663,10 € |
| 7.500 | 0,92262 € | 6.919,65 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |



