
TLIN2021DRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN2021DRQ1TR-ND - Tape & Reel (TR) 296-TLIN2021DRQ1CT-ND - Cut Tape (CT) 296-TLIN2021DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN2021DRQ1 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LIN 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN2021DRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41200 € | 14,12 € |
| 25 | 1,28880 € | 32,22 € |
| 100 | 1,15240 € | 115,24 € |
| 250 | 1,08744 € | 271,86 € |
| 500 | 1,04828 € | 524,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98200 € | 2.455,00 € |
| 5.000 | 0,96149 € | 4.807,45 € |
| 7.500 | 0,95122 € | 7.134,15 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

