
TLIN2021ADRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN2021ADRQ1-ND |
Manufacturer | |
Manufacturer Product Number | TLIN2021ADRQ1 |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 20kbps, 100kbps | |
Voltage - Supply | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57443 € | 1.436,08 € |
| Unit Price without VAT: | 0,57443 € |
|---|---|
| Unit Price with VAT: | 0,68357 € |

