SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH16646ADLR

DigiKey Part Number
296-SN74LVCH16646ADLRTR-ND - Tape & Reel (TR)
296-SN74LVCH16646ADLRCT-ND - Cut Tape (CT)
296-SN74LVCH16646ADLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH16646ADLR
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16646ADLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 $2,53 $
101,88100 $18,81 $
251,71840 $42,96 $
1001,54040 $154,04 $
2501,46268 $365,67 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,25969 $1.259,69 $
2.0001,22717 $2.454,34 $
3.0001,21088 $3.632,64 $
5.0001,19283 $5.964,15 $
7.0001,18229 $8.276,03 $
Manufacturers Standard Package
Unit Price without VAT:2,53000 $
Unit Price with VAT:3,01070 $

Other Suppliers on DigiKey

499In Stock
Ships from Rochester Electronics, LLC