
TLIN1039EVM | |
|---|---|
DigiKey Part Number | 296-TLIN1039EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLIN1039EVM |
Description | EVAL BOARD FOR TLIN1039-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLIN1039-Q1 - LIN Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LIN | |
Embedded | No | |
Utilized IC / Part | TLIN1039-Q1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,47000 € | 63,47 € |
| Unit Price without VAT: | 63,47000 € |
|---|---|
| Unit Price with VAT: | 75,52930 € |

