
TLIN10283DRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN10283DRQ1TR-ND - Tape & Reel (TR) 296-TLIN10283DRQ1CT-ND - Cut Tape (CT) 296-TLIN10283DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN10283DRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN10283DRQ1 Models |
Category | Voltage - Supply 5.5V ~ 28V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LIN | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Receiver Hysteresis 500 mV | Base Product Number |
Data Rate 100kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86000 € | 8,60 € |
| 25 | 0,77920 € | 19,48 € |
| 100 | 0,69050 € | 69,05 € |
| 250 | 0,64820 € | 162,05 € |
| 500 | 0,62270 € | 311,35 € |
| 1.000 | 0,61376 € | 613,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57953 € | 1.448,83 € |
| 5.000 | 0,56617 € | 2.830,85 € |
| 7.500 | 0,55948 € | 4.196,10 € |
| 12.500 | 0,55206 € | 6.900,75 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

