
TLIN1024RGYTQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN1024RGYTQ1TR-ND - Tape & Reel (TR) 296-TLIN1024RGYTQ1CT-ND - Cut Tape (CT) 296-TLIN1024RGYTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1024RGYTQ1 |
Description | IC TRANSCEIVER 4/4 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver LINbus 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1024RGYTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,94200 € | 29,42 € |
| 25 | 2,70800 € | 67,70 € |
| 100 | 2,45170 € | 245,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,32940 € | 582,35 € |
| 500 | 2,25566 € | 1.127,83 € |
| 750 | 2,21875 € | 1.664,06 € |
| 1.250 | 2,17782 € | 2.722,28 € |
| 1.750 | 2,15391 € | 3.769,34 € |
| 2.500 | 2,13092 € | 5.327,30 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

