
TLIN1021DEVM | |
|---|---|
DigiKey Part Number | 296-53612-ND |
Manufacturer | |
Manufacturer Product Number | TLIN1021DEVM |
Description | EVAL BOARD FOR TLIN1021-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLIN1021-Q1 - LIN Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LIN | |
Embedded | - | |
Utilized IC / Part | TLIN1021-Q1 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

