
TLE4275QKTTRM3Q1 | |
|---|---|
DigiKey Part Number | 296-TLE4275QKTTRM3Q1TR-ND - Tape & Reel (TR) 296-TLE4275QKTTRM3Q1CT-ND - Cut Tape (CT) 296-TLE4275QKTTRM3Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4275QKTTRM3Q1 |
Description | AUTOMOTIVE, 450MA OFF-BATTERY (4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 22 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Delay, Power Good, Reset Output | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83700 € | 28,37 € |
| 25 | 2,60880 € | 65,22 € |
| 100 | 2,35950 € | 235,95 € |
| 250 | 2,24044 € | 560,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,16870 € | 1.084,35 € |
| 1.000 | 2,10963 € | 2.109,63 € |
| 1.500 | 2,08006 € | 3.120,09 € |
| 2.500 | 2,04728 € | 5.118,20 € |
| 3.500 | 2,02814 € | 7.098,49 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

