
TLE2426CDR | |
|---|---|
DigiKey Part Number | 296-26774-2-ND - Tape & Reel (TR) 296-26774-1-ND - Cut Tape (CT) 296-26774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2426CDR |
Description | IC VREF GND REF ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2426CDR Models |
Category | Temperature Coefficient 35ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4V ~ 40V |
Part Status Active | Current - Supply 400µA |
Reference Type Ground Reference (Virtual) | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) 20 V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,67794 € | 4.194,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,16000 € | 21,60 € |
| 25 | 1,98040 € | 49,51 € |
| 100 | 1,78310 € | 178,31 € |
| 250 | 1,68912 € | 422,28 € |
| 500 | 1,63246 € | 816,23 € |
| 1.000 | 1,58584 € | 1.585,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

