
TLE2425CPSR | |
|---|---|
DigiKey Part Number | TLE2425CPSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2425CPSR |
Description | IC VREF GND REF 0.8% 8SO |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLE2425CPSR Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 100µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 4V ~ 40V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Ground Reference (Virtual) | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SO |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.8% |

