
TLE2425CPS | |
|---|---|
DigiKey Part Number | TLE2425CPS-ND |
Manufacturer | |
Manufacturer Product Number | TLE2425CPS |
Description | IC VREF GND REF 0.8% 8SO |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLE2425CPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Ground Reference (Virtual) | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 100µVrms | |
Voltage - Input | 4V ~ 40V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,16000 € | 21,60 € |
| 80 | 1,81088 € | 144,87 € |
| 160 | 1,73306 € | 277,29 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

