
TLE2425CLP | |
|---|---|
DigiKey Part Number | 296-1993-ND |
Manufacturer | |
Manufacturer Product Number | TLE2425CLP |
Description | IC VREF GND REF 0.8% TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE2425CLP Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 100µVrms |
Packaging Bulk | Voltage - Input 4V ~ 40V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Ground Reference (Virtual) | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.8% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,05022 € | 2.050,22 € |
| Unit Price without VAT: | 2,05022 € |
|---|---|
| Unit Price with VAT: | 2,43976 € |

