J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2161AIP

DigiKey Part Number
2156-TLE2161AIP-TI-ND
Manufacturer
Manufacturer Product Number
TLE2161AIP
Description
IC OPAMP JFET 6.4MHZ SGL 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
290µA
Series
Current - Output / Channel
80 mA
Packaging
Tube
Voltage - Supply Span (Min)
7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
10V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
6.4 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.050
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2670,96805 €258,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96805 €
Unit Price with VAT:1,15198 €