
TLE2084IDW | |
|---|---|
DigiKey Part Number | 296-10451-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2084IDW |
Description | IC OPAMP JFET 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2084IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 6.3mA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,37497 € | 824,98 € |
| Unit Price without VAT: | 1,37497 € |
|---|---|
| Unit Price with VAT: | 1,63621 € |

