
TLE2082CP | |
|---|---|
DigiKey Part Number | 296-1874-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2082CP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2082CP Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1113ACN8#PBF | Analog Devices Inc. | 36 | LT1113ACN8#PBF-ND | 14,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76700 € | 17,67 € |
| 50 | 1,52500 € | 76,25 € |
| 100 | 1,45030 € | 145,03 € |
| 250 | 1,37124 € | 342,81 € |
| 500 | 1,32362 € | 661,81 € |
| 1.000 | 1,28439 € | 1.284,39 € |
| 2.500 | 1,24300 € | 3.107,50 € |
| 5.000 | 1,21806 € | 6.090,30 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

