TLE2082ACDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.883
Unit Price: 1,21000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 72.462
Unit Price: 3,04129 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 242
Unit Price: 13,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 533
Unit Price: 20,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.096
Unit Price: 20,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 981
Unit Price: 20,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 186
Unit Price: 43,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 29,10141 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.822
Unit Price: 0,12000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 430
Unit Price: 8,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.477
Unit Price: 8,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 605
Unit Price: 7,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.090
Unit Price: 7,20000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2082ACDG4

DigiKey Part Number
TLE2082ACDG4-ND
Manufacturer
Manufacturer Product Number
TLE2082ACDG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2082ACDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.1mA (x2 Channels)
Mfr
Current - Output / Channel
48 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
38 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
40V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 pA
Base Product Number
Voltage - Input Offset
700 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2082ACDRTexas Instruments0296-TLE2082ACDRCT-ND1,95000 €MFR Recommended
TL082CMX/NOPBTexas Instruments2.883TL082CMX/NOPBCT-ND1,21000 €Similar
TLE2082ACDRochester Electronics, LLC72.4622156-TLE2082ACD-ND3,04129 €MFR Recommended
AD746JRZAnalog Devices Inc.242505-AD746JRZ-ND13,71000 €Similar
AD8620ARZAnalog Devices Inc.533505-AD8620ARZ-ND20,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes