
TLE2074CDWR | |
|---|---|
DigiKey Part Number | 296-10431-2-ND - Tape & Reel (TR) 296-10431-1-ND - Cut Tape (CT) 296-10431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2074CDWR |
Description | IC OPAMP JFET 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2074CDWR Models |
Category | Current - Supply 6.5mA (x4 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,50200 € | 35,02 € |
| 25 | 3,23080 € | 80,77 € |
| 100 | 2,93200 € | 293,20 € |
| 250 | 2,78956 € | 697,39 € |
| 500 | 2,70370 € | 1.351,85 € |
| 1.000 | 2,63305 € | 2.633,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,39000 € | 2.780,00 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

