
TLE2074AMJB | |
|---|---|
DigiKey Part Number | 2156-TLE2074AMJB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2074AMJB |
Description | IC OPAMP JFET 4 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2074AMJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 730µA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,70000 € | 268,20 € |
| Unit Price without VAT: | 44,70000 € |
|---|---|
| Unit Price with VAT: | 53,19300 € |

