TLE2072ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.633
Unit Price: 1,88000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.822
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 22.501
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 433
Unit Price: 8,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.977
Unit Price: 8,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.173
Unit Price: 7,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.590
Unit Price: 7,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 684
Unit Price: 12,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.113
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.611
Unit Price: 0,32000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2072ID

DigiKey Part Number
296-10427-5-ND
Manufacturer
Manufacturer Product Number
TLE2072ID
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2072ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
3.1mA (x2 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types