J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2071AQDRG4Q1

DigiKey Part Number
296-24764-2-ND - Tape & Reel (TR)
296-24764-1-ND - Cut Tape (CT)
296-24764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2071AQDRG4Q1
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2071AQDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
470 µV
Current - Supply
1.7mA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9.740 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,14558 €2.863,95 €
5.0001,12232 €5.611,60 €
7.5001,11067 €8.330,02 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €

Other Suppliers on DigiKey

9.740In Stock
Ships from Rochester Electronics, LLC