
TLE2071ACP | |
|---|---|
DigiKey Part Number | 296-10415-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2071ACP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071ACP Models |
Category | Voltage - Input Offset 470 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75900 € | 17,59 € |
| 50 | 1,51760 € | 75,88 € |
| 100 | 1,44300 € | 144,30 € |
| 250 | 1,36420 € | 341,05 € |
| 500 | 1,31672 € | 658,36 € |
| 1.000 | 1,27761 € | 1.277,61 € |
| 2.500 | 1,23634 € | 3.090,85 € |
| 5.000 | 1,21146 € | 6.057,30 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

