
TLE2064IDR | |
|---|---|
DigiKey Part Number | 296-41689-2-ND - Tape & Reel (TR) 296-41689-1-ND - Cut Tape (CT) 296-41689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2064IDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2064IDR Models |
Category | Current - Supply 1.25mA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,06000 € | Similar |
| LF347DT | STMicroelectronics | 11.701 | 497-LF347DTCT-ND | 0,73000 € | Similar |
| NCS20074DR2G | onsemi | 8.654 | NCS20074DR2GOSCT-ND | 0,57000 € | Similar |
| TL074IYDT | STMicroelectronics | 5.778 | 497-10228-1-ND | 0,78000 € | Similar |
| TL084AIDT | STMicroelectronics | 6.642 | 497-4752-1-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,84700 € | 38,47 € |
| 25 | 3,55160 € | 88,79 € |
| 100 | 3,22750 € | 322,75 € |
| 250 | 3,10124 € | 775,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,82235 € | 7.055,88 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |







