
TLE2064AMFKB | |
|---|---|
DigiKey Part Number | 2156-TLE2064AMFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2064AMFKB |
Description | IC OPAMP JFET 4 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TLE2064AMFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1.25mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 61,17250 € | 244,69 € |
| Unit Price without VAT: | 61,17250 € |
|---|---|
| Unit Price with VAT: | 72,79528 € |

