Similar
Similar

TLE2064AMDR | |
|---|---|
DigiKey Part Number | TLE2064AMDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2064AMDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2064AMDR Models |
Category | Current - Supply 1.25mA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,06000 € | Similar |
| LF347D | STMicroelectronics | 873 | 497-19610-ND | 0,38440 € | Similar |
| LF347DT | STMicroelectronics | 11.701 | 497-LF347DTCT-ND | 0,73000 € | Similar |
| NCS20074DR2G | onsemi | 8.654 | NCS20074DR2GOSCT-ND | 0,57000 € | Similar |
| OP4177ARZ-REEL7 | Analog Devices Inc. | 833 | OP4177ARZ-REEL7CT-ND | 12,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,48840 € | 16.221,00 € |
| Unit Price without VAT: | 6,48840 € |
|---|---|
| Unit Price with VAT: | 7,72120 € |




