
TLE2062MJGB | |
|---|---|
DigiKey Part Number | 2156-TLE2062MJGB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2062MJGB |
Description | IC OPAMP JFET 2 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2062MJGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 625µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,03167 € | 264,38 € |
| Unit Price without VAT: | 22,03167 € |
|---|---|
| Unit Price with VAT: | 26,21769 € |

